EBM36DKNN

Heilind Number:SULEBM36DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DKNN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DKNN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DKNN

Detailed Description

The EBM36DKNN is a high-performance PBT & Phosphor Bronze board-to-board PCB connector designed for demanding applications. With a current rating of 3A and voltage withstand of 950VAC, it ensures reliable power transmission. Featuring a female gender and 2 rows with 72 positions, it offers ample connectivity options. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and straddle orientation facilitate secure connections. The termination method is Card Extender with Matte Tin plating, suitable for efficient soldering. This connector operates in a wide temperature range from -65 to 125°C, making it ideal for harsh environments. Its compact size, with dimensions of 13.97mm in height and 9.4mm in width, allows for space-saving installation. Perfect for high-reliability applications, it is part of the EBM36DKNN series.