EBM36DKRH

Heilind Number:SULEBM36DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DKRH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DKRH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DKRH

Detailed Description

PBT & Phosphor Bronze PBT & Phosphor Bronze .00 connectors, SKU EBM36DKRH, offer reliable card-to-card connections in electronic devices. With a female gender, they feature two rows for efficient PCB integration. Designed for clearance hole mounting, the connectors ensure secure attachment. The termination method using card extenders guarantees optimal signal transfer. Constructed with Phosphor Bronze contacts plated in gold, they offer excellent conductivity. With a pitch of 3.96 mm, these connectors support high-speed data transmission. Rated for 950 VAC, they provide safe power delivery. The cantilever contact type and straddle orientation enhance durability. With 72 positions and a tail length of 5.97 mm, these connectors accommodate complex PCB layouts. Operating in a wide temperature range of -65 to 125°C, they are suitable for various environments. With a compact height of 13.97 mm and width of 9.4 mm, they save space on the board. RoHS compliant and featuring matte tin termination plating, they are environmentally friendly. Classified in the category of Board To Board PCB Connectors, Card Edge Connectors, and hi_rel: No, these connectors are ideal for diverse electronic applications. Meet your connectivity needs with the high-performance EBM36DKRH connectors.