EBM36DRAN-S37

Heilind Number:SULEBM36DRAN-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRAN-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRAN-S37
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DRAN-S37

Detailed Description

The EBM36DRAN-S37 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 3.96mm, this connector features two rows of 72 female contacts with a current rating of 3A and a voltage rating of 950VAC, making it suitable for power and signal transmission. The contacts are made of durable phosphor bronze with gold plating for excellent conductivity and corrosion resistance. Featuring a right-angle orientation and a termination method of thru hole, this connector offers secure and reliable connectivity. It has a wide operating temperature range of -65 to 125°C, ensuring reliable performance in harsh environments. With a connector height of 10.95mm and a connector width of 11.13mm, it is suitable for compact electronic devices. The EBM36DRAN-S37 is RoHS compliant and ideal for use in aerospace, defense, and industrial applications requiring high reliability.