EBM36DRFH

Heilind Number:SULEBM36DRFH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRFH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRFH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DRFH

Detailed Description

Introducing the EBM36DRFH, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures optimal signal transfer even in demanding environments. With an amperage rating of 5A and a voltage capacity of 950VAC, it is suitable for a wide range of applications. The connector offers 72 positions across 2 rows, with a pitch of 3.96mm (.156 in) for easy installation. Its straight orientation and thru-hole termination method make it convenient to use. Operating within a wide temperature range of -65 to 125°C, it guarantees performance stability. The matte tin termination plating enhances durability. With a compact design measuring 10.95mm (.431 in) in height and 11.13mm (.438 in) in width, it saves space on the PCB. Whether for industrial machinery, telecommunications, or aerospace systems, the EBM36DRFH is the perfect choice for high-reliability connections.