EBM36DSEI-S13

Heilind Number:SULEBM36DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DSEI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DSEI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DSEI-S13

Detailed Description

Introducing the EBM36DSEI-S13, a high-performance board-to-board PCB connector designed for critical applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. Featuring a dual-row configuration with 72 positions and a pitch of 3.96mm, it offers ample connectivity options. The female gender and threaded mount type with card extender termination method make installation easy and secure. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the full bellow contact type and straddle orientation enhance signal integrity. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its compact design, with a connector height of 10.95mm and width of 11.13mm, allows for space-efficient PCB layouts. Matte tin termination plating ensures long-term reliability. Trust the EBM36DSEI-S13 for dependable connectivity in your high-reliability applications.