EBM36DSXI

Heilind Number:SULEBM36DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DSXI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM36DSXI

Detailed Description

Introducing the EBM36DSXI Board To Board PCB Connector, a high-performance component designed for seamless electronic connections. Crafted with precision, this connector features a gender-specific female orientation with a single row layout, making it ideal for various PCB applications. The PBT and Phosphor Bronze construction ensures durability and optimal conductivity, while the gold-plated contacts provide reliable signal transmission. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector offers efficient power delivery. Its straight orientation and 36 positions allow for easy and secure mating, while the threaded mount type and thru-hole termination method ensure simple installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse environments. Measuring 10.95mm in height and 11.13mm in width, with a tail length of 2.79mm, it offers a compact yet robust solution for your connectivity needs. Trust in the EBM36DSXI for high-reliability performance in your electronic systems.