EBM36DTAD

Heilind Number:SULEBM36DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DTAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DTAD

Detailed Description

Introducing the EBM36DTAD, a high-performance board-to-board and card edge connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 950VAC, it is suitable for power and signal transmission. The connector boasts a right-angle orientation, two rows with a total of 72 positions, and a pitch of 3.96mm (.156 inches), allowing for efficient PCB integration. Contact material of Phosphor Bronze with gold plating guarantees optimal conductivity, while Matte Tin termination plating offers corrosion resistance. Operating in temperatures ranging from -65 to 125°C, it meets the demands of various industries. With a low-profile design, measuring just .61 inches in height and 9.4mm (.37 inches) in width, it saves space on the PCB. Trust the EBM36DTAD for secure and high-speed connections in your next project.