EBM36DTAS

Heilind Number:SULEBM36DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DTAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DTAS

Detailed Description

Introducing the EBM36DTAS, a high-performance board-to-board PCB connector engineered for demanding applications. Designed for optimal connectivity, this female connector features two rows with a side hole mount type and through-hole termination method. Crafted with durable materials, it boasts contact pins made of phosphor bronze with a gold plating, ensuring reliable signal transmission. With a pitch of 3.96mm (.156 in) and a voltage rating of 950VAC, it offers exceptional power and signal integrity. The contact type, Loop Bellow, guarantees secure mating, while the right-angle orientation saves space in tight installations. With 72 positions and a tail length of 2.54mm (.1 in), it accommodates complex PCB layouts. Operating flawlessly in environments ranging from -65 to 125°C, this connector is built for durability. Its compact size, measuring just 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, makes it suitable for various electronic devices. Trust the EBM36DTAS for your connectivity needs, where performance meets reliability.