EBM36MMNN

Heilind Number:SULEBM36MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36MMNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36MMNN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM36MMNN

Detailed Description

The EBM36MMNN connector boasts high-quality construction with PBT and Phosphor Bronze materials, ensuring reliable performance in demanding applications. With a 3A amperage rating and 950VAC voltage capacity, it offers robust power transmission. Featuring two rows of 72 male pins on a 3.96mm pitch, this connector is ideal for efficient board-to-board or card edge connections. The gold-plated Phosphor Bronze contacts guarantee excellent conductivity, while the Matte Tin termination ensures secure attachment via card extender. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for diverse environments. The straddle orientation, along with a 13.84mm tail length, facilitates easy installation. Compact yet durable, with a height of 13.72mm and width of 9.4mm, this connector is a vital component in high-performance electronic systems.