EBM38MMDN

Heilind Number:SULEBM38MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM38MMDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM38MMDN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:76
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM38MMDN

Detailed Description

Introducing the EBM38MMDN, a rugged and reliable board-to-board PCB connector designed for high-performance applications. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this connector ensures optimal conductivity and durability. With an amperage rating of 3A and a voltage capacity of 950VAC, it meets the demands of industrial environments. Its two rows of 76 positions and right-angle orientation offer flexibility in PCB layouts. The termination method of through-hole soldering with matte tin plating guarantees secure and stable connections. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh conditions. Its compact size, with a height of 13.72mm and width of 9.4mm, allows for efficient PCB integration. Trusted for quality and performance, the EBM38MMDN is the ideal choice for critical electronic systems.