EBM40DCAS

Heilind Number:SULEBM40DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DCAS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DCAS

Detailed Description

Introducing the EBM40DCAS Board-to-Board PCB Connector, a high-performance solution for your connectivity needs. This female connector, with a right-angle orientation and side hole mount type, offers exceptional versatility in various electronic applications. Featuring two rows and 80 positions, it ensures efficient and reliable connections. The contact material of phosphor bronze with gold plating guarantees optimal conductivity and durability. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950 VAC, this connector is suitable for high-power applications. Its hairpin contact type and thru-hole termination method make installation a breeze. Operating smoothly in a wide temperature range from -65 to 125 °C, it is well-suited for demanding environments. The matte tin termination plating ensures long-term stability. Measuring at a compact size of 9.4mm (.37 inches) in width and 15.49mm (.61 inches) in height, the EBM40DCAS is space-efficient without compromising performance. Trust in this reliable connector for seamless connectivity in your projects.