EBM40DCAT

Heilind Number:SULEBM40DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DCAT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DCAT

Detailed Description

The EBM40DCAT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector offers reliable connectivity for critical systems. With a 3A amperage rating and 950VAC voltage capability, it ensures safe and efficient power transmission. The female connector has two rows of contacts with a threaded mount type and thru-hole termination method for secure attachment to the PCB. Gold-plated Phosphor Bronze contacts and Matte Tin termination plating guarantee excellent conductivity and durability. With a pitch of 3.96mm and 80 positions, it allows for high-density board mating. The right-angle orientation and .61-inch connector height enable space-saving installation, while the operating temperature range of -65 to 125°C ensures performance in extreme environments. Ideal for aerospace, defense, and industrial applications, the EBM40DCAT is a dependable choice for mission-critical connectivity needs.