EBM40DCKN

Heilind Number:SULEBM40DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DCKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEBM40DCKN

Detailed Description

Introducing the EBM40DCKN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 80 positions, this female connector offers reliable connectivity in a straight orientation. Its termination method, through-hole mounting, ensures secure attachment to PCBs. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, even in harsh environments. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 950VAC, this connector is suitable for a wide range of industrial and commercial uses. Its compact size, with a connector height of 15.49mm (.61 in) and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. The matte tin termination plating further enhances its performance and longevity. Trusted for its quality and reliability, the EBM40DCKN is the perfect choice for your connectivity needs in critical systems.