EBM40DCKS

Heilind Number:SULEBM40DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DCKS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DCKS

Detailed Description

Introducing the EBM40DCKS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable performance in demanding environments. With a 3A amperage rating and a 950VAC voltage capacity, it is suitable for power and signal transmission. The connector's two rows with 80 positions offer ample connectivity options, while the side hole mount type and thru-hole termination method facilitate easy installation. Gold-plated phosphor bronze contacts provide excellent conductivity, while a pitch of 3.96mm ensures precise alignment. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in various industrial settings. With a compact design measuring just 15.49mm in height and 9.4mm in width, the EBM40DCKS connector is perfect for space-constrained applications. Trust in its matte tin termination plating for long-lasting durability. This connector is a must-have for any project requiring secure and efficient board-to-board connections.