EBM40DCMD

Heilind Number:SULEBM40DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DCMD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DCMD

Detailed Description

Introducing the EBM40DCMD, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Crafted from durable PBT and featuring precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures optimal signal transmission and longevity. With an amperage rating of 3A and a voltage capacity of 950VAC, it meets the demands of various applications. The Hairpin contact type and Wire Wrap termination method guarantee secure connections, while the straight orientation and two rows of 80 positions allow for versatile usage. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, it's suitable for harsh environments. The connector's compact design, with a height of just 15.49mm and width of 9.4mm, facilitates easy integration onto PCBs. Trust in the EBM40DCMD for high-quality connectivity in your electronic designs.