EBM40DCSS

Heilind Number:SULEBM40DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DCSS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEBM40DCSS

Detailed Description

Introducing the EBM40DCSS, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of applications. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. With two rows of hairpin contacts, each with 80 positions, this connector offers efficient power and signal transfer. The straight orientation and side-hole mount type make installation easy and convenient. Operating in temperatures ranging from -65 to 125°C, it is ideal for both standard and harsh operating conditions. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is space-efficient without compromising performance. The matte tin termination plating ensures secure and durable connections. Trust the EBM40DCSS for your connectivity needs in aerospace, defense, and other high-reliability applications.