EBM40DKAD

Heilind Number:SULEBM40DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DKAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DKAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEBM40DKAD

Detailed Description

Introducing the EBM40DKAD, a high-performance board-to-board connector designed for reliable power transmission in industrial environments. With a rugged construction of PBT and Phosphor Bronze, this female connector can handle an amperage of 3A and a voltage of 950VAC, making it ideal for demanding applications. Featuring two rows of gold-plated cantilever contacts with a pitch of 3.96mm, it ensures secure and low-resistance connections. The right-angle orientation and through-hole termination method with matte tin plating offer easy and durable installation on PCBs. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh operating conditions. Measuring 13.97mm in height and 9.4mm in width, it provides a compact yet efficient solution for your connectivity needs. Trust the EBM40DKAD for high-reliability performance in critical systems.