EBM40DKAH

Heilind Number:SULEBM40DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DKAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DKAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEBM40DKAH

Detailed Description

Introducing the EBM40DKAH, a high-performance board-to-board connector designed for precision electronic applications. This female connector features two rows of contacts made from durable Phosphor Bronze with Gold plating, ensuring reliable signal transmission. With an amperage rating of 3A and a voltage tolerance of 950VAC, it meets the demands of high-power circuitry. The cantilever contact type and right-angle orientation allow for secure and space-saving connections. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its clearance hole mount type and matte tin termination plating make installation easy and efficient. With 80 positions and a pitch of 3.96mm, it offers ample connectivity options. Measuring 13.97mm in height and 9.4mm in width, it fits compactly onto PCBs. Ideal for aerospace, defense, and industrial applications, the EBM40DKAH guarantees exceptional performance and durability.