| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM40DKUN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 80 |
| SKU: | SULEBM40DKUN |
EBM40DKUN
| Heilind Number: | SULEBM40DKUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM40DKUN |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze 3A Female Connector ( EBM40DKUN) offers reliable board-to-board connectivity with its two rows of 80 positions, ensuring efficient data transmission. Featuring a cantilever contact type with gold-plated phosphor bronze contacts, this connector guarantees excellent signal conductivity even in high-voltage applications, with a maximum rating of 950VAC. Its right-angle orientation and thru-hole termination method make it easy to install securely on PCBs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for various industrial environments. Compact in size, measuring 13.97mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust the EBM40DKUN for robust and durable board-level connections.

