| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM40DRMS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 80 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM40DRMS-S288 |
EBM40DRMS-S288
| Heilind Number: | SULEBM40DRMS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM40DRMS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM40DRMSS288, a high-performance female board-to-board PCB connector designed for demanding applications. With a compact form factor and robust construction, this connector features PBT housing and Phosphor Bronze contacts with Gold plating, ensuring reliable signal transmission in even the harshest environments. Its dual-row design, with 80 positions and a pitch of 3.96mm (.156in), offers versatile connectivity options. The side-hole mount type and card extender termination method make installation a breeze. Operating at voltages of up to 950VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Trust the EBM40DRMSS288 for secure and efficient board-to-board connections.

