EBM40DRMS

Heilind Number:SULEBM40DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DRMS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DRMS

Detailed Description

Introducing the EBM40DRMS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a rugged construction featuring PBT and phosphor bronze materials, this female connector offers exceptional durability. Its 2-row configuration and side-hole mount type ensure secure attachment to PCBs. The termination method of wire wrap guarantees a strong and stable connection. Each of the 80 positions boasts gold-plated phosphor bronze contacts, providing excellent conductivity and resistance to corrosion. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of applications. With a pitch of 3.96mm (.156 inches) and a low-profile design measuring just 15.49mm (.61 inches) in height and 9.4mm (.37 inches) in width, it offers versatility and space-saving benefits. The matte tin termination plating further enhances its performance and longevity. Trusted by professionals in various industries, the EBM40DRMS is the ideal choice for critical connectivity needs.