EBM40DTAS

Heilind Number:SULEBM40DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DTAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEBM40DTAS

Detailed Description

Introducing the EBM40DTAS Board To Board PCB Connector, a high-performance component designed for demanding electronic applications. With a gender specification of female and featuring two rows for enhanced connectivity, this connector boasts a durable construction of PBT and Phosphor Bronze, ensuring reliability even in harsh operating environments. The contact material is gold-plated for optimal signal transmission, while the termination method of Thru Hole with side hole mount type offers secure and easy installation. With an amperage rating of 3A and a voltage capacity of 950VAC, this connector is suitable for power and data transmission. Its right-angle orientation and loop bellow contact type provide versatility in PCB layouts. Operating within a wide temperature range of -65 to 125 °C, this connector guarantees performance under extreme conditions. Measuring 9.4mm in width and 15.49mm in height, with a pitch of 3.96mm (.156 in), it offers a compact yet efficient solution for your connectivity needs. Trust in the EBM40DTAS for seamless and reliable board-to-board connections in your electronic systems.