EBM40DTBH

Heilind Number:SULEBM40DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DTBH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEBM40DTBH

Detailed Description

Introducing the EBM40DTBH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156in) and 80 positions, ensuring secure and reliable connections. With a voltage rating of 950VAC and an amperage of 3A, it meets rigorous electrical requirements. The contact material is phosphor bronze with gold plating for enhanced conductivity and durability. Its loop bellow contact type and right-angle orientation offer flexibility in installation. The connector is designed for thru-hole termination with a tail length of 4.57mm (.18in), making it suitable for various PCB assembly processes. Operating in a wide temperature range from -65°C to 125°C, it is ideal for harsh environments. The connector's compact size, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), allows for efficient PCB layout. It is RoHS compliant and features matte tin termination plating. Whether used in aerospace, telecommunications, or industrial applications, the EBM40DTBH ensures high reliability and performance. Upgrade your connectivity solutions with this top-of-the-line PCB connector.