EBM40DTKT

Heilind Number:SULEBM40DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DTKT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEBM40DTKT

Detailed Description

Introducing our EBM40DTKT Board To Board PCB Connector, a high-performance solution designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring a dual-row configuration with 80 female contacts, it offers ample connectivity options. The termination method of threaded thru-hole with matte tin plating guarantees secure and durable connections. Constructed with PBT and Phosphor Bronze materials, and gold-plated contacts, it ensures excellent conductivity and corrosion resistance. Operating efficiently in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its straight orientation, loop bellow contact type, and compact dimensions of 9.4mm width and 15.49mm height make it versatile for various PCB applications. Trust the EBM40DTKT for high-reliability performance in your projects.