EBM40DTMS

Heilind Number:SULEBM40DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DTMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEBM40DTMS

Detailed Description

Designed for high-performance connectivity in demanding environments, the EBM40DTMS PCB connector boasts robust construction and reliable functionality. With a voltage rating of 950 VAC and amperage of 3 A, this connector ensures secure power transmission. Featuring a gendered female design, it offers compatibility with various electronic devices. The two rows of contacts, made of gold-plated phosphor bronze, guarantee optimal signal conductivity. Its loop bellow contact type and right-angle orientation facilitate easy and efficient board-to-board connections. With an operating temperature range of -65 to 125°C, it's ideal for use in extreme conditions. The termination method, via side holes and thru-hole mounting, ensures stable attachment. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet durable, making it suitable for diverse applications in industries such as aerospace, telecommunications, and industrial automation. Trust in the EBM40DTMS for seamless and secure PCB connectivity.