EBM40MMSN

Heilind Number:SULEBM40MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40MMSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40MMSN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM40MMSN

Detailed Description

The EBM40MMSN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring two rows of 80 male pins with a pitch of 3.96mm (.156 inches), this connector offers secure and precise connections. Its phosphor bronze contacts with gold plating ensure excellent conductivity and durability. With a voltage rating of 950 VAC and an amperage of 3A, it is suitable for various applications. The connector is designed for through-hole mounting and operates efficiently in a wide temperature range from -65 to 125°C. Its compact size, with a connector height of 13.72mm (.54 inches) and width of 9.4mm (.37 inches), makes it ideal for space-constrained PCB designs. The matte tin termination plating provides corrosion resistance, extending the connector's lifespan. Perfect for high-reliability systems, the EBM40MMSN is a dependable choice for demanding electronic projects.