EBM43DCAH

Heilind Number:SULEBM43DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DCAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DCAH

Detailed Description

Introducing the EBM43DCAH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 86 female contacts, this connector offers reliable connectivity in compact spaces. Featuring hairpin contact type with gold-plated phosphor bronze contacts, it ensures excellent signal transmission with a voltage rating of 950VAC and an amperage of 3A. The right-angle orientation and clearance hole mount type make it versatile for various PCB designs. Operating in a wide temperature range from -65 to 125°C, and with matte tin termination plating, it guarantees durability and stability in harsh environments. With a connector height of 15.49mm and width of 9.4mm (.37 in), the EBM43DCAH is a compact yet robust solution for your connectivity needs. Perfect for aerospace, defense, and industrial applications.