EBM43DCBI

Heilind Number:SULEBM43DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DCBI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DCBI

Detailed Description

Introducing the EBM43DCBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 950VAC, it meets the most stringent requirements for power transmission. The female gender, right-angle orientation, and threaded mount type make it versatile for various PCB configurations. Gold-plated contacts on a 3.96mm pitch guarantee optimal signal integrity, while the hairpin contact design offers secure mating. With 86 positions and a tail length of 4.57mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Trust in the EBM43DCBI for robust and dependable board-level connections.