EBM43DCBN

Heilind Number:SULEBM43DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DCBN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DCBN

Detailed Description

EBM43DCBN features a female board-to-board PCB connector designed for high reliability applications. With two rows and 86 positions, this connector offers a secure and efficient connection. Made of PBT and Phosphor Bronze, it ensures durability and longevity. The termination method is thru hole, with contact material of Phosphor Bronze and contact plating of Gold, providing excellent conductivity. Operating at a voltage of 950 VAC and with an amperage of 3A, it guarantees reliable performance. The orientation is right angle, and the pitch is 3.96mm (.156in), making it suitable for various PCB designs. The connector is designed for a wide operating temperature range of -65 to 125°C, making it ideal for use in challenging environments. With a connector height of .61in (15.49mm) and a width of 9.4mm (.37in), it offers a compact yet robust solution. The tail length is .18in (4.57mm), and the termination plating is Matte Tin, further enhancing its reliability. This connector is part of the EBM43DCBN series, meeting the highest standards for quality and performance.