EBM43DCSD

Heilind Number:SULEBM43DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DCSD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DCSD

Detailed Description

Introducing the EBM43DCSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers reliable connectivity with a current rating of 3A and voltage resistance up to 950VAC. With two rows of contacts in a Hairpin configuration, it ensures secure mating in straight orientation. The gold-plated contacts and matte tin termination guarantee optimal signal transmission and soldering integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 86 positions and a 3.96mm pitch, it provides ample connectivity options for your PCB designs. Trust the EBM43DCSD for high-reliability performance in aerospace, military, and industrial applications.