EBM43DKDI

Heilind Number:SULEBM43DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DKDI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DKDI

Detailed Description

Introducing the EBM43DKDI, a high-performance female connector designed for seamless board-to-board PCB and card edge connections. With a pitch of 3.96 mm (.156 in) and 86 positions spread across 2 rows, this connector ensures reliable signal transmission in various electronic applications. Crafted from durable PBT and featuring Phosphor Bronze contacts with Gold plating, it guarantees superior conductivity and longevity. The cantilever contact type and threaded mount offer secure and stable connections, while the termination method of thru hole assembly simplifies installation. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for use in demanding environments. Its compact design, with dimensions of 9.4 mm (.37 in) width and .61 in (15.49 mm) height, makes it ideal for space-constrained setups. Trust the EBM43DKDI for efficient and dependable connectivity in your electronic systems.