EBM43DKMT

Heilind Number:SULEBM43DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DKMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DKMT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DKMT

Detailed Description

Introducing the EBM43DKMT, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, this connector ensures stable connectivity for critical applications. Featuring two rows of 86 female contacts with wire wrap termination, it guarantees secure and efficient signal transfer. The contact material is made of durable phosphor bronze with gold plating, offering superior conductivity and corrosion resistance. Its cantilever contact type and threaded mount provide a secure and stable connection, while the matte tin termination plating enhances solderability. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector is perfect for use in various industries, including aerospace, telecommunications, and industrial automation. With a compact design measuring just 9.4mm in width and 15.49mm in height, the EBM43DKMT is ideal for space-constrained applications. Trust in its high-quality construction and performance, making it a reliable choice for your PCB connectivity needs.