EBM43DKRI

Heilind Number:SULEBM43DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DKRI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DKRI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:86
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DKRI

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, an essential component for high-performance electronic assemblies. With a compact design featuring two rows of 86 female connectors, this threaded-mount connector ensures secure and reliable connections. Constructed with durable phosphor bronze contacts plated in gold, it offers excellent conductivity and corrosion resistance, making it ideal for demanding applications. The cantilever contact type and straddle orientation further enhance its functionality, while the card extender termination method simplifies installation. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for a wide range of environments. With a tail length of 5.97mm and a low-profile design measuring 13.97mm in height and 9.4mm in width, it is perfect for space-constrained projects. Trust in the reliability and performance of the PBT & Phosphor Bronze Board to Board PCB Connector for your connectivity needs.