EBM43DKUN

Heilind Number:SULEBM43DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DKUN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DKUN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DKUN

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, a high-performance female connector designed for seamless electronic connections. With a compact form factor featuring two rows of cantilever contacts, this connector offers secure and reliable mating for up to 86 positions at a pitch of 3.96mm (.156 in). Crafted from durable materials, including phosphor bronze contacts with gold plating and matte tin termination, it ensures excellent conductivity and longevity. Operating at a wide temperature range of -65 to 125°C, and with a maximum voltage rating of 950 VAC, it is suitable for diverse applications. The right-angle orientation and no-mounting design make it convenient for PCB assembly. With a tail length of 6.35mm (.25 in) and a compact connector height of 13.97mm (.55 in), it offers versatility in installation. Ideal for high-reliability systems, this connector is the perfect solution for demanding electronic projects. Elevate your connectivity with the EBM43DKUN.