EBM43DRMD

Heilind Number:SULEBM43DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DRMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DRMD

Detailed Description

Introducing the EBM43DRMD, a high-performance PCB connector designed for superior connectivity in electronic devices. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable transmission of power and data. With an amperage rating of 3A and a voltage capacity of 950 VAC, it meets the demands of modern applications. The female connector, with two rows and a clearance hole mount type, offers easy installation on circuit boards. Its termination method using wire wrap guarantees secure connections. The Phosphor Bronze contacts plated with gold provide excellent conductivity and resistance to corrosion. With 86 positions and a pitch of 3.96mm, it allows for efficient signal transfer. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its straight orientation, loop bellow contact type, and 14.22mm tail length ensure compatibility and stability. Measuring 15.49mm in height and 9.4mm in width, it fits seamlessly into PCB layouts. The termination plating with matte tin offers added durability. Classified under Board To Board PCB Connectors and Card Edge Connectors, the EBM43DRMD is the ideal choice for high-reliability electronic connections.