EBM43DRSH

Heilind Number:SULEBM43DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DRSH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DRSH

Detailed Description

Introducing SKU EBM43DRSH, a high-performance female PCB connector designed for demanding applications. With dual rows and 86 positions, this connector offers ample connectivity for complex circuitry. Its through-hole termination method ensures secure and reliable soldering, while the loop bellow contact type with gold plating guarantees excellent conductivity. Crafted from PBT and phosphor bronze, it withstands voltage up to 950 VAC and operates flawlessly in temperatures ranging from -65 to 125°C. The clearance hole mount type and straight orientation make installation a breeze. With a compact height of 15.49mm and width of 9.4mm, it's ideal for space-constrained PCB layouts. Trust in the reliability of Matte Tin termination plating for long-lasting performance. Perfect for board-to-board or card edge connections, this connector is a must-have for your electronic projects.