EBM43DRYN

Heilind Number:SULEBM43DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DRYN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DRYN

Detailed Description

Introducing the EBM43DRYN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers reliable power transmission with an amperage rating of 5A and a voltage capacity of 950 VAC. With a full bellow contact type and gold-plated contacts, it ensures low contact resistance and enhanced signal integrity. The connector's straight orientation, 2-row design, and 86 positions provide versatility in circuit layout. Its thru-hole termination method and matte tin plating guarantee easy and secure installation on PCBs. Operating efficiently in a wide temperature range from -65 to 125°C, the EBM43DRYN is ideal for demanding industrial and commercial environments. Elevate your connectivity solutions with this top-of-the-line connector.