EBM43DTKI

Heilind Number:SULEBM43DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DTKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DTKI

Detailed Description

Introducing the EBM43DTKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. The gold-plated contacts guarantee excellent signal transmission, while the loop bellow contact type provides secure mating. With 86 positions spread across 2 rows, it offers ample connectivity options. Its straight orientation and threaded mount type make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse industrial settings. Matte tin termination plating ensures long-term durability. With a compact size of 9.4mm in width and 15.49mm in height, it saves space on the PCB. Trust the EBM43DTKI for high-reliability connections in your electronic designs.