EBM44DRAI

Heilind Number:SULEBM44DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM44DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM44DRAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULEBM44DRAI

Detailed Description

EBM44DRAI is a high-quality PCB connector designed for optimal performance in demanding applications. Featuring PBT and Phosphor Bronze construction with Gold plating, this female connector ensures reliable conductivity with a maximum amperage of 5A and a voltage rating of 950 VAC. With two rows of 44 positions each, it offers a versatile solution for connecting multiple components on a circuit board. The threaded mount type and thru-hole termination method guarantee secure attachment, while the right-angle orientation and compact dimensions make it ideal for space-constrained layouts. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries, including aerospace, defense, and telecommunications. Trust the EBM44DRAI for efficient and durable board-to-board connections.