EBM44DRKI

Heilind Number:SULEBM44DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM44DRKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM44DRKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULEBM44DRKI

Detailed Description

Introducing the EBM44DRKI, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a PBT and phosphor bronze construction, this connector ensures durability and efficient signal transmission. Featuring a 5A amperage and 950VAC voltage rating, it is suitable for power and data-intensive systems. The female gender, two rows, and threaded mount type offer secure connectivity. Using a thru-hole termination method with gold-plated phosphor bronze contacts, this connector guarantees excellent conductivity. The 3.96mm pitch, full bellow contact type, and straight orientation facilitate easy installation. With 88 positions and a tail length of 5.72mm, it enables versatile PCB connections. Operating in a wide temperature range of -65 to 125°C and with matte tin termination plating, this connector ensures performance in harsh environments. Ideal for aerospace, defense, and industrial applications, the EBM44DRKI is a reliable solution for your connectivity needs.