EBM44DRTN

Heilind Number:SULEBM44DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM44DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM44DRTN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULEBM44DRTN

Detailed Description

The EBM44DRTN is a high-performance 2-row female connector designed for board-to-board PCB and card edge applications. With a pitch of 3.96mm (.156 in) and 88 positions, it offers seamless connectivity in a compact form factor. Its durable construction features PBT and phosphor bronze materials with gold contact plating, ensuring reliable performance even in harsh environments. The connector can handle up to 5A of current and 950VAC of voltage, making it suitable for a wide range of industrial applications. Its straight orientation and no mounting design simplify installation, while the thru-hole termination method guarantees secure connections. With an operating temperature range of -65 to 125°C, it is built to withstand extreme conditions. Overall, the EBM44DRTN is a versatile and dependable solution for demanding connectivity needs.