EBM44DRXH

Heilind Number:SULEBM44DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM44DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM44DRXH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULEBM44DRXH

Detailed Description

Introducing the EBM44DRXH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and featuring two rows of 88 female contacts, this connector ensures secure and reliable connections. Constructed with a rugged PBT housing and high-conductivity Phosphor Bronze contacts plated with gold, it offers excellent durability and signal integrity. The full bellow contact design and straight orientation further enhance its functionality. Operating in a wide temperature range from -65 to 125°C, and with a maximum voltage rating of 950VAC, this connector is suitable for harsh environments. Its clearance hole mount type and thru-hole termination method make installation easy and efficient. Measuring 10.95mm (.431 inches) in height and .5 inches (12.7mm) in width, with a tail length of 3.48mm (.137 inches), it provides a compact yet robust solution for your connectivity needs. Trust the EBM44DRXH for exceptional performance in your next project.