| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM44DRYN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 10.8 mm, .425 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 12.7 mm, .5 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 88 |
| SKU: | SULEBM44DRYN |
EBM44DRYN
| Heilind Number: | SULEBM44DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM44DRYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM44DRYN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and two rows of 88 female contacts, this connector ensures secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at voltages up to 950VAC, and temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The termination method is through-hole, with a tail length of 10.8mm (.425 inches) for easy installation. With a compact size of 10.95mm (.431 inches) in height and .5 inches (12.7mm) in width, it is ideal for space-constrained applications. Trust the EBM44DRYN for efficient and secure board-to-board connections in your projects.

