EBM44DSXS

Heilind Number:SULEBM44DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM44DSXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM44DSXS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM44DSXS

Detailed Description

Introducing the EBM44DSXS, a high-performance board-to-board PCB connector essential for reliable electronic connections. This female connector, featuring a single row with 44 positions, is meticulously designed for precision and durability. With a pitch of 3.96mm (.156 in), it ensures seamless integration on PCBs. The contact material, made of Phosphor Bronze with Gold plating, guarantees excellent conductivity and corrosion resistance, even in harsh environments. Its full bellow contact type and straight orientation facilitate easy mating. Operating at a voltage of 950 VAC and an amperage of 5A, this connector is suitable for a wide range of applications. With a termination method of Thru Hole and termination plating of Matte Tin, it offers secure and stable connections. The connector's compact design, with a height of 10.95mm (.431 in) and a width of 12.7mm (.5 in), allows for efficient PCB layout. Rated for an operating temperature range of -65 to 125°C, it ensures reliable performance in extreme conditions. Whether in industrial, aerospace, or telecommunications applications, the EBM44DSXS guarantees superior connectivity and longevity.