ECA06DCKN

Heilind Number:SULECA06DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DCKN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA06DCKN

Detailed Description

The ECA06DCKN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a compact form factor and a straight orientation, this connector is ideal for space-constrained applications. Its durable construction features PBT and phosphor bronze materials, ensuring long-lasting performance. Gold contact plating guarantees excellent conductivity, while matte tin termination plating enhances durability. Meeting stringent industry standards, this connector offers a voltage rating of 750 VAC and an amperage of 3 A, making it suitable for a wide range of electronic devices. With 12 positions and 2 rows, it provides ample connectivity options, and its loop bellow contact type ensures secure mating. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is reliable even in harsh conditions. Perfect for applications requiring high reliability and ruggedness, the ECA06DCKN is a top choice for engineers and manufacturers in various industries.