ECA06DCSD-S288

Heilind Number:SULECA06DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DCSD-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULECA06DCSD-S288

Detailed Description

Introducing the ECA06DCSD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows for efficient connectivity, this connector features a clearance hole mount type and card extender termination method for easy installation. Constructed with durable PBT and phosphor bronze materials, it offers reliable performance with a 3A amperage and 750VAC voltage rating. The gold-plated phosphor bronze contacts ensure optimal conductivity, while the hairpin contact type and straddle orientation enhance signal integrity. With 12 positions and a tail length of 3.68mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it offers space-saving benefits without compromising on functionality. The matte tin termination plating enhances durability, making it a dependable choice for various industries. With its superior design and performance, the ECA06DCSD-S288 is the ideal solution for your connectivity needs.