ECA06DCWT

PBT & PHOSPHOR BRONZE; .00

The ECA06DCWT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. This female connector features a rugged threaded mount and a straight orientation, ensuring secure and space-efficient installation. With a voltage rating of 750 VAC and an amperage of 3 A, it is suitable for high-power environments. The contact pins, made of gold-plated phosphor bronze, offer excellent conductivity and durability. With 12 positions and a pitch of 3.18 mm, this connector allows for efficient cable routing. Its matte tin termination plating and wide operating temperature range of -65 to 125 °C make it ideal for harsh industrial environments. Trust the ECA06DCWT for seamless connectivity in your critical systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DCWT
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECA06DCWT

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: