ECA06DREH-S13

Heilind Number:SULECA06DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA06DREH-S13

Detailed Description

Introducing the ECA06DREHS13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it is suitable for power and signal transmission. The 12 positions with 2 rows and a pitch of 3.18mm allow for versatile connectivity options. Gold-plated contacts and matte tin termination guarantee optimal signal transfer and durability. The Full Bellow contact type and clearance hole mount make installation easy and secure. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and high-reliability applications. Upgrade your PCB connections with the ECA06DREHS13 for dependable performance.