ECA06DREN

Heilind Number:SULECA06DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA06DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DREN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULECA06DREN

Detailed Description

Introducing the ECA06DREN, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a durable construction of PBT and Phosphor Bronze, this connector is built to withstand harsh environmental conditions, with an operating temperature range of -65 to 125°C. With a current rating of 3A and a voltage rating of 750 VAC, it ensures safe and stable power delivery. The contact materials of Phosphor Bronze and Gold plating guarantee excellent conductivity and resistance to corrosion. With a straight orientation and 2 rows of 12 positions, it offers versatile connectivity options. The termination method of eyelet and termination plating of Matte Tin provide secure and durable connections. Perfect for a wide range of applications in industries such as telecommunications, aerospace, and automotive, the ECA06DREN is a top-of-the-line connector that delivers superior performance.