ECA06DRJI

PBT & PHOSPHOR BRONZE; .00

ECA06DRJI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in extreme environments. With a 3A amperage rating and 750VAC voltage capacity, it offers robust power transmission. The female gender, two rows, and threaded mount type make it easy to install on PCBs. Gold-plated contacts guarantee low contact resistance and high reliability. The 12 positions with full bellow contact type provide ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in harsh conditions. With a compact form factor and matte tin termination plating, the ECA06DRJI is ideal for aerospace, defense, and industrial applications that demand high reliability and performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA06DRJI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULECA06DRJI

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: